Part Details for DTSGMW-65N-Q-T/R by APEM Inc
Overview of DTSGMW-65N-Q-T/R by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSGMW-65N-Q-T/R
DTSGMW-65N-Q-T/R CAD Models
DTSGMW-65N-Q-T/R Part Data Attributes
|
DTSGMW-65N-Q-T/R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSGMW-65N-Q-T/R
APEM Inc
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BROWN | |
Actuator Type | PUSHBUTTON | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSGMW-65N-Q-T/R
This table gives cross-reference parts and alternative options found for DTSGMW-65N-Q-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSGMW-65N-Q-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSGMW-65T-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-65T-Q-B |
DTSGMW-65T-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-65T-Q-T/R |
DTSGMW-65N-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-65N-V-B |
TJ-426-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs TJ-426-Q-T/R |
PTLGP2-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs PTLGP2-Q-T/R |
DTSGMW-65R-V-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-65R-V-T/R |
DTSGMW-66N-Q-T/R | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-66N-Q-T/R |
DTSGMW-65R-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-65R-Q-B |
DTSGMW-66N-Q-B | APEM Inc | Check for Price | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | DTSGMW-65N-Q-T/R vs DTSGMW-66N-Q-B |
DTST-61K-V | Diptronics Manufacturing Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | DTSGMW-65N-Q-T/R vs DTST-61K-V |