-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 2.06N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3301AF160QG by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9504
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Full Reel, Product Range:Tl3301 Series, Actuator Orienta... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.2380 / $0.2820 | Buy Now |
DISTI #
15N4497
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Product Range:Tl3301 Series, Actuator Orientation:Top Ac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$0.3290 / $0.5180 | Buy Now |
DISTI #
EG2526CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57371 In Stock |
|
$0.1999 / $0.3900 | Buy Now |
DISTI #
612-TL3301AF1
|
Mouser Electronics | Tactile Switches 6mm SMT Gull Wing 5mm Act Height RoHS: Compliant | 8962 |
|
$0.1850 / $0.3700 | Buy Now |
DISTI #
72482363
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3301 Series | E-Switch TL3301AF160QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3350 |
|
$0.1380 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
40000 Reel |
|
$0.1380 / $0.1440 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
35000 Reel |
|
$0.1380 / $0.1440 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel |
1256 Cut Tape/Mini-Reel |
|
$0.3500 / $0.5850 | Buy Now |
DISTI #
ESWTL3301AF160QG
|
Heilind Electronics | P010516 12V | Americas - 3750 in Stock |
|
$0.1833 / $0.1930 | Buy Now |
DISTI #
ESWTL3301AF160QG.P
|
Heilind Electronics | P010516 SPST-NO 0.05A 12V | Americas - 337 in Stock |
|
$0.4255 / $0.4256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301AF160QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301AF160QG
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 2.06N, Solder Terminal, Surface Mount-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3301AF160QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301AF160QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EVQQXT03W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | TL3301AF160QG vs EVQQXT03W |
EVQQXP02W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | TL3301AF160QG vs EVQQXP02W |
EVQQXN02W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight | TL3301AF160QG vs EVQQXN02W |
EVQQ2D03W | Panasonic Electronic Components | $0.2415 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | TL3301AF160QG vs EVQQ2D03W |
EVQQXM03W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | TL3301AF160QG vs EVQQXM03W |
EVQQ2Y02W | Panasonic Electronic Components | $0.1601 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | TL3301AF160QG vs EVQQ2Y02W |
EVQQ2S03W | Panasonic Electronic Components | $0.1615 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | TL3301AF160QG vs EVQQ2S03W |
KT11B0SM | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | TL3301AF160QG vs KT11B0SM |
KSC321JLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TL3301AF160QG vs KSC321JLFG |
EVQQ2S01W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | TL3301AF160QG vs EVQQ2S01W |