Part Details for TL32WS84065 by APEM Inc
Overview of TL32WS84065 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL32WS84065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL32WS84065-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2827 | Buy Now |
DISTI #
642-TL32WS84065
|
Mouser Electronics | Toggle Switches SPDT ON-MOM 0.4VA 20VAC/DC RoHS: Compliant | 0 |
|
$6.1700 | Order Now |
DISTI #
75002999
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL32WS84065 Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $14.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3300 / $14.5900 | Buy Now |
Part Details for TL32WS84065
TL32WS84065 CAD Models
TL32WS84065 Part Data Attributes
|
TL32WS84065
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL32WS84065
APEM Inc
Toggle Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.216 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | W/POSITIONING PIN,T&R PKG | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.202 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for TL32WS84065
This table gives cross-reference parts and alternative options found for TL32WS84065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL32WS84065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL32WS84000 | Toggle Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle | APEM Inc | TL32WS84065 vs TL32WS84000 |