Part Details for TL32WS84000 by APEM Inc
Overview of TL32WS84000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL32WS84000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL32WS84000-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0457 | Buy Now |
DISTI #
642-TL32WS84000
|
Mouser Electronics | Toggle Switches SPDT 04VA 20VAC/DC 5.5mm On-Mom RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
DISTI #
75002998
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL32WS84000 Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $19.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0600 / $19.3500 | Buy Now |
Part Details for TL32WS84000
TL32WS84000 CAD Models
TL32WS84000 Part Data Attributes
|
TL32WS84000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL32WS84000
APEM Inc
Toggle Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.216 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | TAPE & REEL PACKAGING | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.202 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |