Microcontrollers and Processors
TL16C554AFNG4
Texas Instruments
Description: Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70

Overview of TL16C554AFNG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL16C554AFNG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TL16C554AFNG4
Mouser Electronics UART Interface IC Quad UART with 16-Byte FIFOs RoHS: Compliant 0
  • 72 $17.5000
  • 108 $15.6500
  • 252 $14.9300
  • 504 $14.2100
$14.2100 / $17.5000 Order Now

CAD Models for TL16C554AFNG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL16C554AFNG4 by Texas Instruments

TL16C554AFNG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
LCC-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 5 V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e4
Length
24.23 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
4
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. TL16C554AFNG4
    Texas Instruments
    Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70
    VS

Alternate Parts for TL16C554AFNG4

This table gives cross-reference parts and alternative options found for TL16C554AFNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554AFNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL16C554AFNRG4 Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 Texas Instruments TL16C554AFNG4 vs TL16C554AFNRG4
Part Number Description Manufacturer Compare
TL16C754BPNR Quad UART with 64-Byte FIFO 80-LQFP -40 to 85 Texas Instruments TL16C554AFNG4 vs TL16C754BPNR
XR16V564IJ Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQCC68, PLASTIC, LCC-68 Exar Corporation TL16C554AFNG4 vs XR16V564IJ
SC16C654IA68,518 SC16C654IA68 NXP Semiconductors TL16C554AFNG4 vs SC16C654IA68,518
XR16V654IV Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation TL16C554AFNG4 vs XR16V654IV
SC68C94C1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller NXP Semiconductors TL16C554AFNG4 vs SC68C94C1N
SC16C754IA68 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors TL16C554AFNG4 vs SC16C754IA68
XR16V564DIV Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation TL16C554AFNG4 vs XR16V564DIV
XR16L784IV Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation TL16C554AFNG4 vs XR16L784IV
ST16C654IQ100 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Exar Corporation TL16C554AFNG4 vs ST16C654IQ100
TL16C554PN Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 Texas Instruments TL16C554AFNG4 vs TL16C554PN

Related Parts for TL16C554AFNG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL16C554AFNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL16C554AFNG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL16C554AFNG4 would you like to use for your alert(s)?
  • Please alert me when TL16C554AFNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL16C554AFNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL16C554AFNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL16C554AFNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL16C554AFNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL16C554AFNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: