TL16C554AFNG4 vs XR16V564DIV feature comparison

TL16C554AFNG4 Texas Instruments

Buy Now Datasheet

XR16V564DIV Exar Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC EXAR CORP
Part Package Code LCC QFP
Package Description LCC-68 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count 68 64
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 5 V SUPPLY ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 2 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQFP-G64
JESD-609 Code e4
Length 24.23 mm 10 mm
Low Power Mode NO YES
Moisture Sensitivity Level 3 1
Number of Serial I/Os 4 4
Number of Terminals 68 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC68,1.0SQ QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.6 mm
Supply Current-Max 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.23 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 4

Compare TL16C554AFNG4 with alternatives

Compare XR16V564DIV with alternatives