Part Details for TL16C552AFN by Texas Instruments
Overview of TL16C552AFN by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL16C552AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4456
|
Newark | Async Comm Element, 1Mbps, Plcc-68, No. Of Channels:2 Channel, Data Rate:1Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Lcc, No. Of Pins:68Pins, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C552AFN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8500 / $11.1200 | Buy Now |
DISTI #
2156-TL16C552AFN-ND
|
DigiKey | IC ASYNC COMM ELEMENT DUAL68PLCC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6121 In Stock |
|
$6.4700 | Buy Now |
DISTI #
296-1788-5-ND
|
DigiKey | IC ASYNC COMM ELEMENT DUAL68PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
39 In Stock |
|
$9.2778 / $10.7700 | Buy Now |
DISTI #
595-TL16C552AFN
|
Mouser Electronics | UART Interface IC Dual UART w/16-Byte FIFOs & Para Port RoHS: Compliant | 52 |
|
$6.1000 / $10.7600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 12 |
|
$6.2550 / $12.5100 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 32 |
|
$7.7700 / $12.6000 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 2 |
|
$11.4857 / $12.3062 | Buy Now |
|
Rochester Electronics | TL16C552A Dual UART with 16-Byte FIFOs & Parallel Port RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6121 |
|
$5.5500 / $6.5300 | Buy Now |