Part Details for TL1591CP by Texas Instruments
Overview of TL1591CP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1591CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$2.1000 / $4.2000 | Buy Now | |
|
Quest Components | 4 |
|
$12.7680 / $13.6800 | Buy Now | |
|
Rochester Electronics | TL1591 - Sample and Hold Circuit, 1 Func, Sample, 0.031us Acquisition Time, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$7.6000 / $8.9400 | Buy Now |
Part Details for TL1591CP
TL1591CP CAD Models
TL1591CP Part Data Attributes
|
TL1591CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1591CP
Texas Instruments
Sample-And-Hold Circuit For CCD Imagers 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.031 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL1591CP
This table gives cross-reference parts and alternative options found for TL1591CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1591CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398AJ8 | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, Sample and Hold Circuit | Linear Technology | TL1591CP vs LF398AJ8 |
LF298N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Sample and Hold Circuit | NXP Semiconductors | TL1591CP vs LF298N |
SHM-950MC-C | Sample and Hold Circuit | DATEL Inc | TL1591CP vs SHM-950MC-C |
SHM-950MC | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, CDIP8, CERAMIC, DIP-8 | DATEL Inc | TL1591CP vs SHM-950MC |
AD781AN | IC SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | TL1591CP vs AD781AN |
AD783SQ/883B | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, CERDIP-8, Sample and Hold Circuit | Analog Devices Inc | TL1591CP vs AD783SQ/883B |
SHM-49MM-C | Sample and Hold Circuit, | DATEL Inc | TL1591CP vs SHM-49MM-C |
AD783SQ | IC SAMPLE AND HOLD AMPLIFIER, 0.15 us ACQUISITION TIME, CDIP8, MINI, CERDIP-8, Sample and Hold Circuit | Analog Devices Inc | TL1591CP vs AD783SQ |
LF398AN8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | TL1591CP vs LF398AN8 |
AD781JN | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | TL1591CP vs AD781JN |