Part Details for AD781AN by Analog Devices Inc
Overview of AD781AN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD781AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 0.6US ACQUISITION TIME, PDIP8 | 4 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 0.6US ACQUISITION TIME, PDIP8 | 1 |
|
$18.9000 / $20.2500 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 0.6US ACQUISITION TIME, PDIP8 | 3 |
|
$24.4928 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 0.6US ACQUISITION TIME, PDIP8 | 17 |
|
$24.7000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, 0.6US ACQUISITION TIME, PDIP8 | 8 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for AD781AN
AD781AN CAD Models
AD781AN Part Data Attributes
|
AD781AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD781AN
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.7 µs | |
Acquisition Time-Nom | 0.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD781AN
This table gives cross-reference parts and alternative options found for AD781AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD781AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD781JNZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | AD781AN vs AD781JNZ |
AD781ANZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | AD781AN vs AD781ANZ |
AD781SQ | SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | AD781AN vs AD781SQ |