-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8348
|
Newark | Voltage Reference, Shunt - Adjustable, Tl1431 Series, 2.5V To 36V, To-226Aa-3 Rohs Compliant: Yes |Stmicroelectronics TL1431IZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2230 |
|
$0.5010 / $1.1600 | Buy Now |
DISTI #
497-14722-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1104 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
TL1431IZ
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Tube - Bag (Alt: TL1431IZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.2606 / $0.2718 | Buy Now |
DISTI #
511-TL1431IZ
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 480 |
|
$0.4050 / $1.0100 | Buy Now |
DISTI #
E02:0323_00213938
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Europe - 1809 |
|
$0.3089 / $0.5297 | Buy Now |
DISTI #
V99:2348_17741532
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1643 | Americas - 233 |
|
$0.3918 / $0.9944 | Buy Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 480 |
|
$0.5700 / $0.9900 | Buy Now |
|
Future Electronics | TL1431 Series Single Channel Programmable Shunt Voltage Reference TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.4000 / $0.4150 | Buy Now |
|
Future Electronics | TL1431 Series Single Channel Programmable Shunt Voltage Reference TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
71332093
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag Min Qty: 21 Package Multiple: 1 Date Code: 2337 | Americas - 1809 |
|
$0.3085 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431IZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431IZ
STMicroelectronics
Adjustable Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL1431IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431IZ-AP | Adjustable Voltage Reference | STMicroelectronics | TL1431IZ vs TL1431IZ-AP |
TL1431IZT | Adjustable Voltage Reference | STMicroelectronics | TL1431IZ vs TL1431IZT |