-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9676
|
Newark | Voltage Ref, Shunt-Adj, 2.5V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.5V To 36V, Initial Accuracy:0.4%, Temperature Coefficient:± 22Ppm/°C, Voltage Reference Case Style:Soic, No. Ofrohs Compliant: Yes |Stmicroelectronics TL1431IDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6197 |
|
$0.1140 | Buy Now |
DISTI #
497-4058-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32531 In Stock |
|
$0.2025 / $0.6100 | Buy Now |
DISTI #
TL1431IDT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R - Tape and Reel (Alt: TL1431IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 112500 |
|
$0.1920 | Buy Now |
DISTI #
TL1431IDT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R - Tape and Reel (Alt: TL1431IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2022 | Buy Now |
DISTI #
TL1431IDT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R - Tape and Reel (Alt: TL1431IDT) RoHS: Compliant Min Qty: 9000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TL1431IDT
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 24752 |
|
$0.2020 / $0.6100 | Buy Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 24752 |
|
$0.3200 / $0.6000 | Buy Now |
|
Future Electronics | TL1431 Series Adjustable 2.5 to 36 V ±0.4 % Shunt Voltage Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
|
Rochester Electronics | TL1431 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 3072 |
|
$0.2410 / $0.2835 | Buy Now |
DISTI #
TL1431IDT
|
TME | IC: voltage reference source, 2.5V, ±0.4%, SO8, reel,tape, 100mA Min Qty: 1 | 2607 |
|
$0.2220 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431IDT
STMicroelectronics
Adjustable Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, BATWING, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL1431IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431IZ-AP | Adjustable Voltage Reference | STMicroelectronics | TL1431IDT vs TL1431IZ-AP |
TL1431IZT | Adjustable Voltage Reference | STMicroelectronics | TL1431IDT vs TL1431IZT |
TL1431IZ | Adjustable Voltage Reference | STMicroelectronics | TL1431IDT vs TL1431IZ |