-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15785-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3636 In Stock |
|
$0.1886 / $0.6600 | Buy Now |
DISTI #
TL1431CZ-AP
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: TL1431CZ-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 109500 Factory Stock |
|
$0.1819 / $0.1897 | Buy Now |
DISTI #
511-TL1431CZ-AP
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 0 |
|
$0.1880 / $0.6600 | Order Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3300 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1739 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2160 / $0.5400 | Buy Now | |
|
Rochester Electronics | TL1431 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 109500 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
TL1431CZ-AP
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: TL1431CZ-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 109500 Factory Stock |
|
$0.1819 / $0.1897 | Buy Now |
DISTI #
TL1431CZ-AP
|
TME | IC: voltage reference source, 2.5V, ±0.4%, TO92, Ammo Pack, 100mA Min Qty: 3 | 0 |
|
$0.2190 / $0.3360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431CZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431CZ-AP
STMicroelectronics
Adjustable Voltage Reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL1431CZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1431CZT | Adjustable Voltage Reference | STMicroelectronics | TL1431CZ-AP vs TL1431CZT |
TL1431CZ | Programmable Voltage Reference | STMicroelectronics | TL1431CZ-AP vs TL1431CZ |