Part Details for TL1431CPWRG4 by Texas Instruments
Results Overview of TL1431CPWRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1431CPWRG4 Information
TL1431CPWRG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1431CPWRG4 | Texas Instruments | Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70 |
Price & Stock for TL1431CPWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86288396
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1657 Package Multiple: 1 Date Code: 1401 | Americas - 26000 |
|
$0.2264 | Buy Now |
DISTI #
86288621
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1657 Package Multiple: 1 Date Code: 1501 | Americas - 14000 |
|
$0.2264 | Buy Now |
|
Rochester Electronics | TL1431 Precision adjustable (programmable) shunt reference RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 40000 |
|
$0.1811 / $0.2131 | Buy Now |
Part Details for TL1431CPWRG4
TL1431CPWRG4 CAD Models
TL1431CPWRG4 Part Data Attributes
|
TL1431CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431CPWRG4
Texas Instruments
Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 3 mm |
Alternate Parts for TL1431CPWRG4
This table gives cross-reference parts and alternative options found for TL1431CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1431CPWE4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, TSSOP-8 | TL1431CPWRG4 vs TL1431CPWE4 |
TL1431CDRG4 | Texas Instruments | Check for Price | Precision adjustable (programmable) shunt reference 8-SOIC 0 to 70 | TL1431CPWRG4 vs TL1431CDRG4 |
TL1431CLPME3 | Texas Instruments | $0.5706 | Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70 | TL1431CPWRG4 vs TL1431CLPME3 |
TL1431CLPM | Texas Instruments | Check for Price | Precision Adjustable (Programmable) Shunt Reference 3-TO-92 0 to 70 | TL1431CPWRG4 vs TL1431CLPM |