-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7990
|
Newark | Voltage References |Stmicroelectronics TL1431CCT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16124-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% SOT323-6L Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1789 / $0.6100 | Buy Now |
DISTI #
TL1431CCT
|
Avnet Americas | Voltage Reference, Programmable, 0.4%, 6-pin SOT323, T/R - Tape and Reel (Alt: TL1431CCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
511-TL1431CCT
|
Mouser Electronics | Voltage References Adjustable volt Reference RoHS: Compliant | 0 |
|
$0.2240 | Order Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3200 / $0.6400 | Buy Now |
|
Future Electronics | Voltage Reference, Programmable, 0.4%, 6-pin SOT323, T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE | 2400 |
|
$0.2684 / $0.6710 | Buy Now |
DISTI #
TL1431CCT
|
Avnet Americas | Voltage Reference, Programmable, 0.4%, 6-pin SOT323, T/R - Tape and Reel (Alt: TL1431CCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
TL1431CCT
|
TME | IC: voltage reference source, 2.5V, ±0.4%, SOT323-6L, reel,tape Min Qty: 3 | 0 |
|
$0.1700 / $0.3210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431CCT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431CCT
STMicroelectronics
Adjustable Voltage Reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.25 mm |