-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1431AIZT by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0340
|
Newark | Volt Ref, Shunt - Adj, -40 To 105Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1376 |
|
$0.2880 / $0.6550 | Buy Now |
DISTI #
497-7663-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.25% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$0.2537 / $0.6000 | Buy Now |
DISTI #
TL1431AIZT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL1431AIZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2096 / $0.2199 | Buy Now |
DISTI #
TL1431AIZT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL1431AIZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2096 / $0.2199 | Buy Now |
DISTI #
511-TL1431AIZT
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 8937 |
|
$0.2480 / $0.6000 | Buy Now |
DISTI #
E02:0323_00213783
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2431 | Europe - 4000 |
|
$0.2353 / $0.2474 | Buy Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 8937 |
|
$0.2900 / $0.5900 | Buy Now |
DISTI #
84022771
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 4000 |
|
$0.2260 / $0.2376 | Buy Now |
DISTI #
TL1431AIZT
|
TME | IC: voltage reference source, 2.5V, ±0.25%, TO92, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.2950 / $0.6710 | RFQ |
DISTI #
TL1431AIZT
|
Avnet Silica | VRef Adjustable 25V to 36V 100mA 3Pin TO92 TR (Alt: TL1431AIZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431AIZT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431AIZT
STMicroelectronics
Adjustable Voltage Reference
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.493 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL1431AIZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431AIZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1431AIDT | STMicroelectronics | Check for Price | Adjustable Voltage Reference | TL1431AIZT vs TL1431AIDT |
The recommended operating voltage range for the TL1431AIZT is 2.7V to 5.5V.
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of EN (enable) pin first, followed by the input voltage (VIN). During power-down, the input voltage (VIN) should be removed first, followed by the EN (enable) pin.
The maximum output current capability of the TL1431AIZT is 1A.
The output capacitor should be chosen based on the output voltage and current requirements. A minimum capacitance of 10uF is recommended, with a voltage rating of at least 1.5 times the output voltage.
The EN (enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.