-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1431ACDT by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7192
|
Newark | Volt Ref, Shunt, 2.5V, -20 To 70Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10465 |
|
$0.1990 / $0.4500 | Buy Now |
DISTI #
497-2222-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.25% 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5609 In Stock |
|
$0.2251 / $0.5400 | Buy Now |
DISTI #
TL1431ACDT
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R - Tape and Reel (Alt: TL1431ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.1873 | Buy Now |
DISTI #
511-TL1431ACDT
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust | 32297 |
|
$0.2090 / $0.4500 | Buy Now |
DISTI #
V72:2272_06568488
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1701 |
|
$0.2821 / $0.3109 | Buy Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 32297 |
|
$0.2600 / $0.4400 | Buy Now |
DISTI #
61763543
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R Min Qty: 21 Package Multiple: 1 Date Code: 2212 | Americas - 1701 |
|
$0.2821 / $0.3061 | Buy Now |
|
Quest Components | 1212 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
TL1431ACDT
|
TME | IC: voltage reference source, 2.5V, ±0.25%, SO8, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.1940 / $0.3340 | RFQ |
DISTI #
TL1431ACDT
|
Avnet Silica | VRef Adjustable 25V to 36V 100mA 8Pin SO N TR (Alt: TL1431ACDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431ACDT
STMicroelectronics
Adjustable Voltage Reference
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, BATWING, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.493 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL1431ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1431ACD | STMicroelectronics | Check for Price | Programmable Voltage Reference | TL1431ACDT vs TL1431ACD |
TL1431ACZT | STMicroelectronics | $0.3146 | Adjustable Voltage Reference | TL1431ACDT vs TL1431ACZT |
The recommended operating voltage range for the TL1431ACDT is 3.5V to 16V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 5 ohms.
The TL1431ACDT can provide a maximum output current of 1A.
To protect the TL1431ACDT from overheating, ensure that the device is mounted on a suitable heat sink and that the ambient temperature is within the recommended operating range.
The TL1431ACDT is rated for operation up to 125°C, but it is recommended to derate the output current and voltage at high temperatures to ensure reliable operation.