Part Details for TL1431 by STMicroelectronics
Overview of TL1431 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL1431
TL1431 CAD Models
Resources and Additional Insights for TL1431
Reference Designs related to TL1431
- 40-W: ±15-V flyback with magnetic feedback reference design
- 40-W 5-V single-switch forward converter with magnetic feedback reference design
- MSCSICMDD/REF1, Dual SiC MOSFET Driver Reference Design
-
Laser and Ionization Unit
The PMP2534 is composed of two times active clamp forward: delivering 0…35V@10Amax: two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcntroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source.
-
PMP5724 在 Sepic 配置下使用 TPS40210 产生 8V (1.5A)
Low cost 12W sepic provides 8V @1.5A w/ TPS40210