-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1220R2BBBRHALO by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2755
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R2BBBRHALO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.1100 | Buy Now |
DISTI #
141-TL1220R2BBBRHALO-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2015 | Buy Now |
DISTI #
612-TL1220R2BBBRHALO
|
Mouser Electronics | Tactile Switches 50mA 12VDC Black Btn Red LED HALO, SPST RoHS: Compliant | 666 |
|
$2.8100 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.2700 / $2.3200 | Buy Now |
DISTI #
TL1220R2BBBRHALO
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, red, 1.8N Min Qty: 1000 | 0 |
|
$2.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1220R2BBBRHALO
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220R2BBBRHALO
E-Switch Inc
Keypad Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.2 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |