Part Details for TL031ACDR by Texas Instruments
Overview of TL031ACDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL031ACDR
TL031ACDR CAD Models
TL031ACDR Part Data Attributes:
|
TL031ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031ACDR
Texas Instruments
OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TL031ACDR
This table gives cross-reference parts and alternative options found for TL031ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL031ACD | Enhanced-JFET Low-Power Low-Offset Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TL031ACDR vs TL031ACD |