Part Details for TL031ACD by Texas Instruments
Overview of TL031ACD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL031ACD
TL031ACD CAD Models
TL031ACD Part Data Attributes:
|
TL031ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031ACD
Texas Instruments
Enhanced-JFET Low-Power Low-Offset Operational Amplifier 8-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |