Part Details for TL-SCSI285KC by Texas Instruments
Overview of TL-SCSI285KC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-SCSI285KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 0.8V Dropout, BIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5336 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for TL-SCSI285KC
TL-SCSI285KC CAD Models
TL-SCSI285KC Part Data Attributes:
|
TL-SCSI285KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL-SCSI285KC
Texas Instruments
2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.55 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.62 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.1% |
Alternate Parts for TL-SCSI285KC
This table gives cross-reference parts and alternative options found for TL-SCSI285KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-SCSI285KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-SCSI285KCE3 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | TL-SCSI285KC vs TL-SCSI285KCE3 |
TL-SCSI285KCSE3 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Texas Instruments | TL-SCSI285KC vs TL-SCSI285KCSE3 |