-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL-SCSI285KCSE3-ND
|
DigiKey | IC REG LIN 2.85V 620MA TO220-3 Min Qty: 305 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-21608-5-ND
|
DigiKey | IC REG LIN 2.85V 620MA TO220-3 Min Qty: 305 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2072 | Buy Now |
DISTI #
595-TL-SCSI285KCSE3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 620mA Fixed SCSI Act Term RoHS: Compliant | 0 |
|
$1.0800 / $1.2300 | Order Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 0.8V Dropout, BIPolar, PSFM3 RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$0.8466 / $0.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL-SCSI285KCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL-SCSI285KCSE3
Texas Instruments
2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.55 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.62 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.1% |