TJA1049T/3
NXP Semiconductors
Description: DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, SOT96-1, MS-012, SOP-8

Overview of TJA1049T/3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Communication and Networking Automotive Robotics and Drones

Price & Stock for TJA1049T/3 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components INTERFACE CIRCUIT, PDSO8 2500
  • 1 $3.7500
  • 1,334 $1.3750
  • 2,183 $1.3125
$1.3125 / $3.7500 Buy Now

CAD Models for TJA1049T/3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TJA1049T/3 by NXP Semiconductors

TJA1049T/3
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. TJA1049T/3
    NXP Semiconductors
    DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, SOT96-1, MS-012, SOP-8
    VS

Alternate Parts for TJA1049T/3

This table gives cross-reference parts and alternative options found for TJA1049T/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1049T/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMIS42671ICAB1RG CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL onsemi TJA1049T/3 vs AMIS42671ICAB1RG
NCV7349D10R2G CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified onsemi TJA1049T/3 vs NCV7349D10R2G
935303565118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1049T/3 vs 935303565118
TJA1051T/E,112 IC IC,LAN TRANSCEIVER,SINGLE,SOP,8PIN,PLASTIC, Network Interface NXP Semiconductors TJA1049T/3 vs TJA1051T/E,112
ATA6660-TAQY Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 Atmel Corporation TJA1049T/3 vs ATA6660-TAQY
TLE8250GVIOXUMA1 Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC PACKAGE-8 Infineon Technologies AG TJA1049T/3 vs TLE8250GVIOXUMA1
935295734118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1049T/3 vs 935295734118
MAX13051ASA Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TJA1049T/3 vs MAX13051ASA
TJA1049T/3J TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors TJA1049T/3 vs TJA1049T/3J
TJA1050T/N1,112 TJA1050 - High-speed CAN transceiver SOIC 8-Pin NXP Semiconductors TJA1049T/3 vs TJA1050T/N1,112
Part Number Description Manufacturer Compare
935263363518 IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface NXP Semiconductors TJA1049T/3 vs 935263363518
TJA1040T/N,518 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors TJA1049T/3 vs TJA1040T/N,518
MAX13053ASA/AUT Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TJA1049T/3 vs MAX13053ASA/AUT
MAX13051ASA Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TJA1049T/3 vs MAX13051ASA
TJA1040T/N1,518 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors TJA1049T/3 vs TJA1040T/N1,518
TJA1040T/VM,118 TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin NXP Semiconductors TJA1049T/3 vs TJA1040T/VM,118
TJA1057T DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 NXP Semiconductors TJA1049T/3 vs TJA1057T
TJA1057GT DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 NXP Semiconductors TJA1049T/3 vs TJA1057GT
MCP2551T-I/SNG DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc TJA1049T/3 vs MCP2551T-I/SNG
935303566118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors TJA1049T/3 vs 935303566118

Related Parts for TJA1049T/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1049T/3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1049T/3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TJA1049T/3 would you like to use for your alert(s)?
  • Please alert me when TJA1049T/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TJA1049T/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1049T/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TJA1049T/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1049T/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1049T/3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: