Part Details for TJ48-CASS-316G-15-SB-OST-M by Omega Engineering
Overview of TJ48-CASS-316G-15-SB-OST-M by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TJ48-CASS-316G-15-SB-OST-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3280
|
Newark | Thermocouple Probe, Type K, 15", Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:48", Lead Length - Metric:1.219M, Probe Length - Imperial:15", Probe Length - Metric:381Mm, Probe Diameter - Imperial:0.187" Rohs Compliant: Yes |Omega TJ48-CASS-316G-15-SB-OST-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$89.2700 | Buy Now |