Part Details for TISP4S040L1BJR-S by Bourns Inc
Overview of TISP4S040L1BJR-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4S040L1BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for TISP4S040L1BJR-S
TISP4S040L1BJR-S CAD Models
TISP4S040L1BJR-S Part Data Attributes
Alternate Parts for TISP4S040L1BJR-S
This table gives cross-reference parts and alternative options found for TISP4S040L1BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4S040L1BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4040L1BJ | Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4S040L1BJR-S vs TISP4040L1BJ |
TISP4040L1BJR-S | Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4S040L1BJR-S vs TISP4040L1BJR-S |
TISP4040L1BJR | Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4S040L1BJR-S vs TISP4040L1BJR |
TISP4040L1BJR | 40V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4S040L1BJR-S vs TISP4040L1BJR |