-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3613
|
Newark | Protection Thyristor, 40V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Overvoltage Protector, Breakover Voltage Vbo Max:40V, No. Of Circuits:1Circuits, Peak Pulse Rohs Compliant: Yes |Bourns TISP4040L1BJR-S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8245 |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
43K0779
|
Newark | Single Bidirectional Breakover Diode,40V V(Bo) Max,800Ma I(S),do-214Aa/Smb |Bourns TISP4040L1BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1690 | Buy Now |
DISTI #
TISP4040L1BJR-SCT-ND
|
DigiKey | THYRISTOR 25V 120A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3371 In Stock |
|
$0.1325 / $0.7400 | Buy Now |
DISTI #
TISP4040L1BJR-S
|
Avnet Americas | Thyristor TSPD 25V 22A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4040L1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 / $0.1505 | Buy Now |
DISTI #
652-TISP4040L1BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional RoHS: Compliant | 9171 |
|
$0.1280 / $0.5400 | Buy Now |
DISTI #
V72:2272_06263668
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2011 Container: Cut Strips | Americas - 1035 |
|
$0.1359 / $0.2431 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R RoHS: Compliant |
2700 In Stock |
|
$0.1316 / $0.3032 | Buy Now |
DISTI #
51513497
|
Verical | Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R Min Qty: 2700 Package Multiple: 2700 Date Code: 1642 | Americas - 2700 |
|
$0.1711 / $0.3583 | Buy Now |
DISTI #
39177626
|
Verical | Thyristor Surge Protection Devices 25V 22A 2-Pin SMB T/R Min Qty: 44 Package Multiple: 1 Date Code: 2011 | Americas - 1035 |
|
$0.2431 | Buy Now |
DISTI #
TISP4040L1BJR-S
|
TTI | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TISP4040L1BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4040L1BJR-S
Bourns Inc
Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for TISP4040L1BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4040L1BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4040L1BJR | 40V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4040L1BJR-S vs TISP4040L1BJR |
TISP4040L1BJ | Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4040L1BJR-S vs TISP4040L1BJ |
TISP4040L1BJ | 40V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4040L1BJR-S vs TISP4040L1BJ |