-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2753
|
Newark | Transient Protection Thyristor, 1, Overvoltage Protector, Do-214Ac, 2 Rohs Compliant: Yes |Bourns TISP4015L1AJR-S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 787 |
|
$0.2030 / $0.3540 | Buy Now |
DISTI #
79AH7263
|
Newark | Protector - Single Bidirectional Rohs Compliant: Yes |Bourns TISP4015L1AJR-S Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1180 | Buy Now |
DISTI #
TISP4015L1AJR-SCT-ND
|
DigiKey | THYRISTOR 8V 120A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
376 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
TISP4015L1AJR-S
|
Avnet Americas | Thyristor TSPD 8V 22A 2-Pin SMA T/R - Tape and Reel (Alt: TISP4015L1AJR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
652-TISP4015L1AJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional RoHS: Compliant | 0 |
|
$0.1310 / $0.3800 | Order Now |
DISTI #
V72:2272_06263657
|
Arrow Electronics | Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 Container: Cut Strips | Americas - 19 |
|
$0.1342 / $0.3713 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R RoHS: Compliant |
10000 On Order |
|
$0.1220 / $0.1430 | Buy Now |
|
Bristol Electronics | 7049 |
|
RFQ | ||
|
Quest Components | 5639 |
|
$0.1348 / $0.7700 | Buy Now | |
DISTI #
TISP4015L1AJR-S
|
TTI | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TISP4015L1AJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4015L1AJR-S
Bourns Inc
Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 8 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for TISP4015L1AJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4015L1AJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4015L1AJR | 15V, 22A, SILICON SURGE PROTECTOR, DO-214AC, PLASTIC, SMA, 2 PIN | JW Miller | TISP4015L1AJR-S vs TISP4015L1AJR |
TISP4015L1AJR | Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | TISP4015L1AJR-S vs TISP4015L1AJR |