Part Details for TISP4015L1AJR by JW Miller
Overview of TISP4015L1AJR by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TISP4015L1AJR
TISP4015L1AJR CAD Models
TISP4015L1AJR Part Data Attributes
|
TISP4015L1AJR
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP4015L1AJR
JW Miller
15V, 22A, SILICON SURGE PROTECTOR, DO-214AC, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 8 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4015L1AJR
This table gives cross-reference parts and alternative options found for TISP4015L1AJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4015L1AJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4015L1AJR-S | Silicon Surge Protector, 15V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Bourns Inc | TISP4015L1AJR vs TISP4015L1AJR-S |