Part Details for TIP32A by Samsung Semiconductor
Overview of TIP32A by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 20 |
|
$0.4648 / $0.5810 | Buy Now |
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Samsung Semiconductor
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32A
This table gives cross-reference parts and alternative options found for TIP32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32A vs TIP32 |
TIP32PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32A vs TIP32PBFREE |
TIP32 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP32A vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP32A vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP32A vs TIP32 |
TIP32G | PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32A vs TIP32G |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32A vs TIP32B |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP32A vs TIP32 |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32A vs TIP32B |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32A vs TIP32A |