Part Details for TIP32PBFREE by Central Semiconductor Corp
Overview of TIP32PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32PBFREE
TIP32PBFREE CAD Models
TIP32PBFREE Part Data Attributes
|
TIP32PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP32PBFREE
Central Semiconductor Corp
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-01-30 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
Alternate Parts for TIP32PBFREE
This table gives cross-reference parts and alternative options found for TIP32PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32 | Fairchild Semiconductor Corporation | $0.1889 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32PBFREE vs TIP32 |
TIP32A | Motorola Mobility LLC | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | TIP32PBFREE vs TIP32A |
TIP32 | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, 1200-BLKBG | TIP32PBFREE vs TIP32 |
TIP32A | JW Miller | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP32PBFREE vs TIP32A |
TIP32A | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32PBFREE vs TIP32A |
TIP32 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | TIP32PBFREE vs TIP32 |
TIP32B | JW Miller | Check for Price | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP32PBFREE vs TIP32B |
TIP32BTU | Rochester Electronics LLC | Check for Price | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP32PBFREE vs TIP32BTU |
TIP32G | onsemi | $0.5708 | PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE | TIP32PBFREE vs TIP32G |
TIP32B | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32PBFREE vs TIP32B |