Transistors
TIP2955
Description: Low voltage PNP power transistor

Overview of TIP2955 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIP2955 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 34X3390
Newark Bipolar (Bjt) Single Transistor, Pnp, 70 V, 90 W, 15 A, 20 Rohs Compliant: Yes |Stmicroelectronics TIP2955 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 445
  • 1 $1.5000
  • 10 $1.3600
  • 120 $1.2200
  • 510 $0.9890
  • 1,020 $0.8530
  • 2,520 $0.6760
  • 10,020 $0.6480
$0.6480 / $1.5000 Buy Now
DISTI # 497-2608-5-ND
DigiKey TRANS PNP 60V 15A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube 235
In Stock
  • 1 $1.2900
  • 30 $1.0337
  • 120 $0.8192
  • 510 $0.6943
  • 1,020 $0.5656
  • 2,010 $0.5324
  • 5,010 $0.5071
  • 10,020 $0.4837
$0.4837 / $1.2900 Buy Now
DISTI # TIP2955
Avnet Americas Transistor GP BJT PNP 60V 15A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP2955) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,800 $0.5735
  • 3,000 $0.5619
  • 4,800 $0.5503
  • 9,000 $0.5387
  • 18,000 $0.5272
  • 90,000 $0.5156
  • 180,000 $0.5040
$0.5040 / $0.5735 Buy Now
DISTI # 511-TIP2955
Mouser Electronics Bipolar Transistors - BJT PNP Power Trans 15A 60V 90W RoHS: Compliant 1637
  • 1 $1.2700
  • 10 $1.0300
  • 100 $0.6950
  • 600 $0.5770
  • 1,200 $0.5440
  • 3,000 $0.5070
  • 5,400 $0.4830
$0.4830 / $1.2700 Buy Now
STMicroelectronics Low voltage PNP power transistor RoHS: Compliant Min Qty: 1 1637
  • 1 $1.2400
  • 10 $1.0100
  • 100 $0.6800
$0.6800 / $1.2400 Buy Now
Future Electronics TIP2955 Series PNP 60 V 15 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $0.5850
  • 120 $0.5550
  • 450 $0.5300
  • 1,200 $0.5150
  • 3,000 $0.4850
$0.4850 / $0.5850 Buy Now
Future Electronics TIP2955 Series PNP 60 V 15 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $0.5850
  • 120 $0.5550
  • 450 $0.5300
  • 1,200 $0.5150
  • 3,000 $0.4850
$0.4850 / $0.5850 Buy Now
Future Electronics TIP2955 Series PNP 60 V 15 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $0.4650
  • 4,800 $0.4450
$0.4450 / $0.4650 Buy Now
Future Electronics TIP2955 Series PNP 60 V 15 A Complementary Power Darlington Transistor -TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $0.4650
  • 4,800 $0.4450
$0.4450 / $0.4650 Buy Now
DISTI # TIP2955
TME Transistor: PNP, bipolar, 100V, 15A, 90W, TO247-3 Min Qty: 1 616
  • 1 $1.1460
  • 10 $1.0370
  • 30 $0.9360
  • 90 $0.8180
  • 120 $0.7850
  • 300 $0.6790
  • 510 $0.6170
  • 600 $0.5970
$0.5970 / $1.1460 Buy Now
DISTI # TIP2955
Avnet Silica Transistor GP BJT PNP 60V 15A 3-Pin TO-247 Tube (Alt: TIP2955) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Silica - 780
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # TIP2955
EBV Elektronik Transistor GP BJT PNP 60V 15A 3-Pin TO-247 Tube (Alt: TIP2955) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days EBV - 1500
Buy Now
Win Source Electronics TRANS PNP 60V 15A TO-247 4307
  • 60 $0.8760
  • 140 $0.7190
  • 220 $0.6970
  • 300 $0.6740
  • 385 $0.6520
  • 515 $0.5840
$0.5840 / $0.8760 Buy Now

CAD Models for TIP2955 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TIP2955 by STMicroelectronics

TIP2955
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-247AD
Package Description
ROHS COMPLIANT, TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
90 W
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
3 V
Want to compare parts?
  1. TIP2955
    STMicroelectronics
    Low voltage PNP power transistor
    VS

Alternate Parts for TIP2955

This table gives cross-reference parts and alternative options found for TIP2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP2955 15A, 60V, PNP, Si, POWER TRANSISTOR, SOT-93, 3 PIN NXP Semiconductors TIP2955 vs TIP2955
TIP2955LEADFREE Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp TIP2955 vs TIP2955LEADFREE
TIP2955 15A, 60V, PNP, Si, POWER TRANSISTOR JW Miller TIP2955 vs TIP2955
TIP2955 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp TIP2955 vs TIP2955
TIP2955 Power Bipolar Transistor, SPC Multicomp TIP2955 vs TIP2955
TIP2955 15A, 70V, PNP, Si, POWER TRANSISTOR Texas Instruments TIP2955 vs TIP2955
TIP2955 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 Motorola Mobility LLC TIP2955 vs TIP2955
Part Number Description Manufacturer Compare
TIP2955LEADFREE Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp TIP2955 vs TIP2955LEADFREE
TIP2955 15A, 60V, PNP, Si, POWER TRANSISTOR, SOT-93, 3 PIN NXP Semiconductors TIP2955 vs TIP2955
TIP2955 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin Central Semiconductor Corp TIP2955 vs TIP2955
TIP2955 15A, 70V, PNP, Si, POWER TRANSISTOR Texas Instruments TIP2955 vs TIP2955

Related Parts for TIP2955

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP2955 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP2955 by STMicroelectronics

  • Please alert me when TIP2955 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIP2955 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP2955 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIP2955 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP2955.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP2955 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: