There are no models available for this part yet.
Overview of TIP2955 by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TIP2955 by JW Miller
Part Data Attributes for TIP2955 by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER INNOVATIONS LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
15 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TIP2955
This table gives cross-reference parts and alternative options found for TIP2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, SOT-93, 3 PIN | NXP Semiconductors | TIP2955 vs TIP2955 |
TIP2955LEADFREE | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | TIP2955 vs TIP2955LEADFREE |
TIP2955 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | TIP2955 vs TIP2955 |
TIP2955 | Power Bipolar Transistor, | SPC Multicomp | TIP2955 vs TIP2955 |
TIP2955 | 15A, 70V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP2955 vs TIP2955 |
TIP2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP2955 vs TIP2955 |
TIP2955 | Low voltage PNP power transistor | STMicroelectronics | TIP2955 vs TIP2955 |
Related Parts for TIP2955
-
TIP3055Power Bipolar Transistors
-
TIS93Small Signal Bipolar Transistors
-
IRF520NPBFPower Field-Effect Transistors
-
BAT54SLT1GRectifier Diodes
-
C3225NP02E333J230AAFixed Capacitors
-
STM32F100C8T6BMicrocontrollers
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
CFR200J1M0Fixed Resistors
-
LM2577T-ADJSwitching Regulator or Controllers