Part Details for TIL194AXSMT&R by Isocom Components
Overview of TIL194AXSMT&R by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL194AXSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL194AXSMT&RTR-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
|
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2048 / $0.3040 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER AC INPUTHIGHDENSITY MOUNTING SINGLE | 0 |
|
$0.3911 / $0.4498 | RFQ |
Part Details for TIL194AXSMT&R
TIL194AXSMT&R CAD Models
TIL194AXSMT&R Part Data Attributes:
|
TIL194AXSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL194AXSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL194AXSMT&R
This table gives cross-reference parts and alternative options found for TIL194AXSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194AXSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL194AX-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL194AXSMT&R vs TIL194AX-SMT&R |