There are no models available for this part yet.
Overview of TIL194AXG by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL194AXG by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-TIL194AXG-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
100 In Stock |
|
$0.2082 / $0.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 7700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2600 | Buy Now | ||
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1664 / $0.2470 | Buy Now |
CAD Models for TIL194AXG by Isocom Components
Part Data Attributes for TIL194AXG by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
PLASTIC, DIP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|
Alternate Parts for TIL194AXG
This table gives cross-reference parts and alternative options found for TIL194AXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194AXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL194AX-SM | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL194AXG vs TIL194AX-SM |
TIL194AXSMT&R | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL194AXG vs TIL194AXSMT&R |
TIL194AX-G | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Isocom Components | TIL194AXG vs TIL194AX-G |