There are no models available for this part yet.
Overview of TIL155 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL155 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TIL155 - Transistor Output Optocoupler, 2500V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$0.2707 / $0.3185 | Buy Now |
CAD Models for TIL155 by Texas Instruments
Part Data Attributes for TIL155 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
90%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.1 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for TIL155
This table gives cross-reference parts and alternative options found for TIL155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AA-X007 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | TIL155 vs SFH615AA-X007 |
MCT271.200D | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | TIL155 vs MCT271.200D |
CNY17I | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | TIL155 vs CNY17I |
PC703V3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | TIL155 vs PC703V3 |
SFH6156T-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL155 vs SFH6156T-3 |
SFH615-1SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL155 vs SFH615-1SMT&R |
PC703V4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | TIL155 vs PC703V4 |
SFH690CT | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 0.100 INCH, GREEN, MINIFLAT, SOP-4 | Vishay Intertechnologies | TIL155 vs SFH690CT |
SFH600-1G | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | TIL155 vs SFH600-1G |
PC714V5 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | TIL155 vs PC714V5 |