Part Details for SFH600-1G by Isocom Components
Overview of SFH600-1G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH600-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-SFH600-1G-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now |
DISTI #
77681729
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 99840 |
|
$0.1656 | Buy Now |
|
NAC | 6 Pin Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER DIP6 PHOTO-TRANSISTOR | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for SFH600-1G
SFH600-1G CAD Models
SFH600-1G Part Data Attributes
|
SFH600-1G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH600-1G
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.0000042 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for SFH600-1G
This table gives cross-reference parts and alternative options found for SFH600-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AA-X007 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | SFH600-1G vs SFH615AA-X007 |
MCT271.200D | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | SFH600-1G vs MCT271.200D |
CNY17I | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | SFH600-1G vs CNY17I |
PC703V3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | SFH600-1G vs PC703V3 |
SFH6156T-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH600-1G vs SFH6156T-3 |
SFH615-1SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | SFH600-1G vs SFH615-1SMT&R |
PC703V4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | SFH600-1G vs PC703V4 |
SFH690CT | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 0.100 INCH, GREEN, MINIFLAT, SOP-4 | Vishay Intertechnologies | SFH600-1G vs SFH690CT |
PC714V5 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | SFH600-1G vs PC714V5 |
CNY47 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | SFH600-1G vs CNY47 |