Part Details for TIGK55-6M-BL-MBL by Carling Technologies
Overview of TIGK55-6M-BL-MBL by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK55-6M-BL-MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $16.4700 | Buy Now |
DISTI #
000000000003562537
|
Sager | Rocker Switches TIGK556MBLMBL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2300 / $16.4700 | Buy Now |
Part Details for TIGK55-6M-BL-MBL
TIGK55-6M-BL-MBL CAD Models
TIGK55-6M-BL-MBL Part Data Attributes
|
TIGK55-6M-BL-MBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK55-6M-BL-MBL
Carling Technologies
Rocker Switch, DPST, On-off, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE MATTE | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TIGK55-6M-BL-MBL
This table gives cross-reference parts and alternative options found for TIGK55-6M-BL-MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK55-6M-BL-MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK50-6M-BLRC-WBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK50-6M-BLRC-WBL-250N |
LTIGK51-6M-BLRC-MBL-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK51-6M-BLRC-MBL-28V |
LTIGK50-6M-BLGN-WBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK50-6M-BLGN-WBL-250N |
LTIGK55-6M-BLRC/GN-MBL-250N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK55-6M-BLRC/GN-MBL-250N |
LTIGK54-6M-BL-RC-MBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK54-6M-BL-RC-MBL-125N |
LTIGK54-6M-BLRC/GN-MBL-250N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK54-6M-BLRC/GN-MBL-250N |
LTIGK50-6M-BLRC-NBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK50-6M-BLRC-NBL-250N |
LTIGK51-6M-BLGN-WBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK51-6M-BLGN-WBL-125N |
TIGK55-6M-BL-NBL | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs TIGK55-6M-BL-NBL |
LTIGK54-6M-BL-GN-NBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-MBL vs LTIGK54-6M-BL-GN-NBL-250N |