Part Details for TIGK55-6M-BL-NBL by Carling Technologies
Overview of TIGK55-6M-BL-NBL by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK55-6M-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6190
|
Newark | Tigk55-6M-Bl-Nbl Rohs Compliant: Yes |Carling Technologies TIGK55-6M-BL-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $26.3700 | Buy Now |
DISTI #
432-TIGK55-6M-BL-NBL-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7540 | Buy Now |
DISTI #
691-TGG-51948153
|
Mouser Electronics | Rocker Switches TIGK55-6M-BL-NBL | 0 |
|
$13.5300 / $19.5500 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Wire Lead Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
98 In Stock |
|
$7.3100 / $15.3200 | Buy Now |
DISTI #
000000000005759207
|
Sager | Rocker Switches TIGK556MBLNBL Min Qty: 1 | 0 |
|
$7.2800 / $18.9900 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Wire Lead Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk RoHS: Compliant |
98 In Stock |
|
$7.3100 / $15.3200 | Buy Now |
Part Details for TIGK55-6M-BL-NBL
TIGK55-6M-BL-NBL CAD Models
TIGK55-6M-BL-NBL Part Data Attributes
|
TIGK55-6M-BL-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK55-6M-BL-NBL
Carling Technologies
Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | CURVED/SMOOTH FACE MATTE | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TIGK55-6M-BL-NBL
This table gives cross-reference parts and alternative options found for TIGK55-6M-BL-NBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK55-6M-BL-NBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK50-6M-BLRC-WBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK50-6M-BLRC-WBL-250N |
LTIGK51-6M-BLRC-MBL-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK51-6M-BLRC-MBL-28V |
LTIGK50-6M-BLGN-WBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK50-6M-BLGN-WBL-250N |
LTIGK55-6M-BLRC/GN-MBL-250N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK55-6M-BLRC/GN-MBL-250N |
LTIGK54-6M-BL-RC-MBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK54-6M-BL-RC-MBL-125N |
LTIGK54-6M-BLRC/GN-MBL-250N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK54-6M-BLRC/GN-MBL-250N |
LTIGK50-6M-BLRC-NBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK50-6M-BLRC-NBL-250N |
LTIGK51-6M-BLGN-WBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK51-6M-BLGN-WBL-125N |
LTIGK54-6M-BL-GN-NBL-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK54-6M-BL-GN-NBL-250N |
LTIGK51-6M-BLRC-WBL-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGK55-6M-BL-NBL vs LTIGK51-6M-BLRC-WBL-28V |