There are no models available for this part yet.
Overview of TIGC51-6M-BL-NBL by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for TIGC51-6M-BL-NBL by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M9745
|
Newark | Tigc516Mblnbl Rohs Compliant: Yes |Carling Technologies TIGC51-6M-BL-NBL RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $15.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $9.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.6200 / $9.5700 | Buy Now |
CAD Models for TIGC51-6M-BL-NBL by Carling Technologies
Part Data Attributes for TIGC51-6M-BL-NBL by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Material
|
NYLON
|
Actuator Type
|
CURVED/SMOOTH FACE MATTE
|
Body Breadth
|
20.82 mm
|
Body Height
|
27.15 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for TIGC51-6M-BL-NBL
This table gives cross-reference parts and alternative options found for TIGC51-6M-BL-NBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGC51-6M-BL-NBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILB51-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILB51-6M-BLGN-WBL-250N |
LTILB50-6M-BLRC-NBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILB50-6M-BLRC-NBL-250N |
LTILC55-6M-BLRC-WBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILC55-6M-BLRC-WBL-6V |
LTILC55-6M-BLRC-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILC55-6M-BLRC-WBL-250N |
TIGC55-6M-BL-WBL | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs TIGC55-6M-BL-WBL |
LTILB54-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILB54-6M-BLRC-MBL-28V |
LTILB55-6M-BLRC-NBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILB55-6M-BLRC-NBL-28V |
LTILC51-6M-BLGN-WBL-125N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILC51-6M-BLGN-WBL-125N |
LTILB54-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILB54-6M-BLGN-WBL-250N |
LTILC54-6M-BLRC-MBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC51-6M-BL-NBL vs LTILC54-6M-BLRC-MBL-6V |
Related Parts for TIGC51-6M-BL-NBL
-
TIGC51-6M-BL-MBLRocker Switches
-
TFMAJ17A-WTransient Suppressors
-
TFCJJ6ST184AYSnap Acting/Limit Switches
-
TLE2425CPSROther Analog ICs
-
TL1454ACDG4Switching Regulator or Controllers
-
TK71630SCLLinear Regulator ICs
-
TL084CPWG4Operational Amplifiers
-
TIC106DSilicon Controlled Rectifiers
-
TL3200AF160BYQKeypad Switches