Part Details for TIGC55-6M-BL-WBL by Carling Technologies
Overview of TIGC55-6M-BL-WBL by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIGC55-6M-BL-WBL
TIGC55-6M-BL-WBL CAD Models
TIGC55-6M-BL-WBL Part Data Attributes
|
TIGC55-6M-BL-WBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGC55-6M-BL-WBL
Carling Technologies
Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED/SMOOTH FACE MATTE | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TIGC55-6M-BL-WBL
This table gives cross-reference parts and alternative options found for TIGC55-6M-BL-WBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGC55-6M-BL-WBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILB51-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILB51-6M-BLGN-WBL-250N |
LTILB50-6M-BLRC-NBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILB50-6M-BLRC-NBL-250N |
LTILC55-6M-BLRC-WBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILC55-6M-BLRC-WBL-6V |
LTILC55-6M-BLRC-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILC55-6M-BLRC-WBL-250N |
LTILB54-6M-BLRC-MBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILB54-6M-BLRC-MBL-28V |
LTILB55-6M-BLRC-NBL-28V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILB55-6M-BLRC-NBL-28V |
LTILC51-6M-BLGN-WBL-125N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILC51-6M-BLGN-WBL-125N |
LTILB54-6M-BLGN-WBL-250N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILB54-6M-BLGN-WBL-250N |
LTILC54-6M-BLRC-MBL-6V | Rocker Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILC54-6M-BLRC-MBL-6V |
LTILC55-6M-BLGN-MBL-125N | Rocker Switch, SPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount | Carling Technologies | TIGC55-6M-BL-WBL vs LTILC55-6M-BLGN-MBL-125N |