Part Details for TIGB5B-6S-BL-WBL by Carling Technologies
Overview of TIGB5B-6S-BL-WBL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGB5B-6S-BL-WBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGB5B-6S-BL-WBL-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2660 | Buy Now |
DISTI #
691-TGG-51945128
|
Mouser Electronics | Rocker Switches TIGB5B-6S-BL-WBL | 0 |
|
$12.1100 / $15.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $12.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0400 / $12.7600 | Buy Now |
Part Details for TIGB5B-6S-BL-WBL
TIGB5B-6S-BL-WBL CAD Models
TIGB5B-6S-BL-WBL Part Data Attributes
|
TIGB5B-6S-BL-WBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGB5B-6S-BL-WBL
Carling Technologies
Rocker Switch, SPDT, On-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TIGB5B-6S-BL-WBL
This table gives cross-reference parts and alternative options found for TIGB5B-6S-BL-WBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGB5B-6S-BL-WBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILC5M-6S-BLRC-WBL-125N | Rocker Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILC5M-6S-BLRC-WBL-125N |
LTILB5E-6S-BLRC-WBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILB5E-6S-BLRC-WBL-125N |
LTILB5E-6S-BLGN-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILB5E-6S-BLGN-WBL-250N |
LTILB5E-6S-BLRC-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILB5E-6S-BLRC-WBL-250N |
LTILA5L-6S-BLRC-NBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILA5L-6S-BLRC-NBL-28V |
LTILA5L-6S-BLRC-MBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILA5L-6S-BLRC-MBL-28V |
TIGA5T-6S-BL-NBL | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs TIGA5T-6S-BL-NBL |
LTILA5S-6S-BLGN-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILA5S-6S-BLGN-WBL-250N |
LTILB5A-6S-BLRC-MBL-6V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILB5A-6S-BLRC-MBL-6V |
LTILC5S-6S-BLGN-NBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGB5B-6S-BL-WBL vs LTILC5S-6S-BLGN-NBL-125N |