Part Details for LTILC5M-6S-BLRC-WBL-125N by Carling Technologies
Overview of LTILC5M-6S-BLRC-WBL-125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTILC5M-6S-BLRC-WBL-125N
LTILC5M-6S-BLRC-WBL-125N CAD Models
LTILC5M-6S-BLRC-WBL-125N Part Data Attributes
|
LTILC5M-6S-BLRC-WBL-125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILC5M-6S-BLRC-WBL-125N
Carling Technologies
Rocker Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | GLOSS | |
Actuator Length | 0.372 inch | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Additional Feature | WATERSHEDDING | |
Body Color | BLACK | |
Body Height | 49.3522 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTILC5M-6S-BLRC-WBL-125N
This table gives cross-reference parts and alternative options found for LTILC5M-6S-BLRC-WBL-125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILC5M-6S-BLRC-WBL-125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILB5E-6S-BLRC-WBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILB5E-6S-BLRC-WBL-125N |
LTILB5E-6S-BLGN-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILB5E-6S-BLGN-WBL-250N |
LTILB5E-6S-BLRC-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILB5E-6S-BLRC-WBL-250N |
LTILA5L-6S-BLRC-NBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILA5L-6S-BLRC-NBL-28V |
LTILA5L-6S-BLRC-MBL-28V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILA5L-6S-BLRC-MBL-28V |
TIGA5T-6S-BL-NBL | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs TIGA5T-6S-BL-NBL |
LTILA5S-6S-BLGN-WBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILA5S-6S-BLGN-WBL-250N |
LTILB5A-6S-BLRC-MBL-6V | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILB5A-6S-BLRC-MBL-6V |
LTILC5S-6S-BLGN-NBL-125N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILC5S-6S-BLGN-NBL-125N |
LTILC5T-6S-BLRC-NBL-250N | Rocker Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5M-6S-BLRC-WBL-125N vs LTILC5T-6S-BLRC-NBL-250N |