-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Quest Components | 190 |
|
$0.8640 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIC126N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC126N
Bourns Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, FM-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TIC126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | TIC126N vs 2N6399 |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC126N vs 2N6399 |
TIC126N | SCR, TO-220, TO-220, 3 PIN | JW Miller | TIC126N vs TIC126N |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | TIC126N vs 2N6399 |
2N6399G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC126N vs 2N6399G |
TYN812 | 12A, 800V, SCR, TO-220AB | STMicroelectronics | TIC126N vs TYN812 |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC126N vs S8012R |
S8012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC126N vs S8012RTP |
TIC126S | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | TIC126N vs TIC126S |
2N6399 | Silicon Controlled Rectifier, 1 Element, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | TIC126N vs 2N6399 |