There are no models available for this part yet.
Overview of TN1215-800B by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for TN1215-800B by STMicroelectronics
Part Data Attributes for TN1215-800B by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-252
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
0.2 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
40 mA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
115 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
8000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for TN1215-800B
This table gives cross-reference parts and alternative options found for TN1215-800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN1215-800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-800C | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | TN1215-800B vs BT151-800C |
S8012D | Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-252, TO-252, 3 PIN | Littelfuse Inc | TN1215-800B vs S8012D |
MCR12DCNT4G | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | TN1215-800B vs MCR12DCNT4G |
BT151-800R | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TN1215-800B vs BT151-800R |
MCR12LNG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TN1215-800B vs MCR12LNG |
BT151M-800R | Silicon Controlled Rectifier, 12 A, 800 V, SCR, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | TN1215-800B vs BT151M-800R |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | TN1215-800B vs 2N6399 |
BT151-800R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TN1215-800B vs BT151-800R,127 |
MCR12NG | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | TN1215-800B vs MCR12NG |
TIC126S | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | TN1215-800B vs TIC126S |
Related Parts for TN1215-800B
-
BT151S-800RSilicon Controlled Rectifiers
-
TN87C51FAMicrocontrollers
-
TN5D51A-HB11-ESwitching Regulator or Controllers
-
TP2424N8-GPower Field-Effect Transistors
-
TP6KE30ATransient Suppressors
-
TNY288KGOther Analog ICs
-
TN2640LGSmall Signal Field-Effect Transistors
-
FHP3230IMU8Operational Amplifiers
-
TLV70215DBVTLinear Regulator ICs