-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Array Logic 24-PDIP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 468 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 366 |
|
$12.7913 / $19.1869 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 1 |
|
$26.6478 | Buy Now |
|
Rochester Electronics | PAL20V10 - Electrically Erasable PAL Device RoHS: Compliant Status: Obsolete Min Qty: 1 | 2089 |
|
$11.3700 / $13.3800 | Buy Now |
|
New Advantage Corporation | OT PLD, 8ns, PDIP24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL22V10-7CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10-7CNT
Texas Instruments
Programmable Array Logic 24-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL22V10-7CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10-7CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL22V10-7PC | OT PLD, 7.5ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL22V10-7CNT vs PAL22V10-7PC |
PAL22V10C-7PC | OT PLD, 7.5ns, PAL-Type, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | TIBPAL22V10-7CNT vs PAL22V10C-7PC |