Part Details for TIBPAL20R4-7CFN by Texas Instruments
Results Overview of TIBPAL20R4-7CFN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL20R4-7CFN Information
TIBPAL20R4-7CFN by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL20R4-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | |
TIBPAL20R4-20MJT | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Price & Stock for TIBPAL20R4-7CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2672 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,LDCC,28PIN,PLASTIC | 2137 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,LDCC,28PIN,PLASTIC | 5 |
|
$3.0000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1295 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for TIBPAL20R4-7CFN
TIBPAL20R4-7CFN CAD Models
TIBPAL20R4-7CFN Part Data Attributes
|
TIBPAL20R4-7CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-7CFN
Texas Instruments
High-Performance Impact-X PAL(R) Circuits 28-PLCC 0 to 75
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for TIBPAL20R4-7CFN
This table gives cross-reference parts and alternative options found for TIBPAL20R4-7CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R4-7CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLUS20R4-7A | Philips Semiconductors | Check for Price | OT PLD, 7.5ns, PAL-Type, TTL, PQCC28, | TIBPAL20R4-7CFN vs PLUS20R4-7A |