Part Details for TIBPAL20L8-20MFKB by Texas Instruments
Overview of TIBPAL20L8-20MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL20L8-20MFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$44.3040 / $48.0000 | Buy Now |
|
Quest Components | 15 |
|
$62.6188 / $69.5764 | Buy Now | |
|
Quest Components | 17 |
|
$50.0000 / $52.0000 | Buy Now |
Part Details for TIBPAL20L8-20MFKB
TIBPAL20L8-20MFKB CAD Models
TIBPAL20L8-20MFKB Part Data Attributes
|
TIBPAL20L8-20MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-20MFKB
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 28-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TIBPAL20L8-20MFKB
This table gives cross-reference parts and alternative options found for TIBPAL20L8-20MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-20MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87671013A | High-Performance Impact PAL Circuits 28-LCCC -55 to 125 | Texas Instruments | TIBPAL20L8-20MFKB vs 5962-87671013A |
5962-87671013X | OT PLD, 25ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | TIBPAL20L8-20MFKB vs 5962-87671013X |