Part Details for TIBPAL20L8-15CJT by Texas Instruments
Overview of TIBPAL20L8-15CJT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIBPAL20L8-15CJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for TIBPAL20L8-15CJT
TIBPAL20L8-15CJT CAD Models
TIBPAL20L8-15CJT Part Data Attributes
|
TIBPAL20L8-15CJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-15CJT
Texas Instruments
OT PLD, 18ns, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL20L8-15CJT
This table gives cross-reference parts and alternative options found for TIBPAL20L8-15CJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-15CJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | TIBPAL20L8-15CJT vs TIBPAL20R8-12MJT |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-15CJT vs PAL20L10JM |
ATV750-40JI | OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | TIBPAL20L8-15CJT vs ATV750-40JI |
AMPAL20L8ALPC | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-15CJT vs AMPAL20L8ALPC |
CY37064P44-167JC | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | TIBPAL20L8-15CJT vs CY37064P44-167JC |
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL20L8-15CJT vs PAL16R8-7VC |
TIBPAL20L8-30MJT | OT PLD, 30ns, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-15CJT vs TIBPAL20L8-30MJT |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | TIBPAL20L8-15CJT vs PEEL16V8SL-25 |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | TIBPAL20L8-15CJT vs PALCE20V8-10PI |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | TIBPAL20L8-15CJT vs PAL12L6-2MJ883B |