Part Details for TIBPAL20L8-10CFN by Texas Instruments
Overview of TIBPAL20L8-10CFN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIBPAL20L8-10CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 1480 |
|
$1.3200 / $3.6000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 13 |
|
$2.6400 / $3.6000 | Buy Now |
Part Details for TIBPAL20L8-10CFN
TIBPAL20L8-10CFN CAD Models
TIBPAL20L8-10CFN Part Data Attributes:
|
TIBPAL20L8-10CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-10CFN
Texas Instruments
High-Performance Impact-X PAL Circuits 28-PLCC 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for TIBPAL20L8-10CFN
This table gives cross-reference parts and alternative options found for TIBPAL20L8-10CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-10CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS20L8DA | OT PLD, 10ns, TTL, PQCC28 | YAGEO Corporation | TIBPAL20L8-10CFN vs PLUS20L8DA |
PAL20L8-10JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | TIBPAL20L8-10CFN vs PAL20L8-10JC |