Part Details for PAL20L8BXVC by Texas Instruments
Overview of PAL20L8BXVC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL20L8BXVC
PAL20L8BXVC CAD Models
PAL20L8BXVC Part Data Attributes
|
PAL20L8BXVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20L8BXVC
Texas Instruments
OT PLD, 15ns, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PAL20L8BXVC
This table gives cross-reference parts and alternative options found for PAL20L8BXVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8BXVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLQ20L8-5A | OT PLD, 5ns, BICMOS, PQCC28 | YAGEO Corporation | PAL20L8BXVC vs PLQ20L8-5A |
PAL20L8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8BXVC vs PAL20L8DVC |
PAL20L8ACNL | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs PAL20L8ACNL |
PAL20L8-7JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs PAL20L8-7JC |
PAL20L8DXVC | OT PLD, 10ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PAL20L8BXVC vs PAL20L8DXVC |
PAL20L8-5JC | OT PLD, 6.5ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs PAL20L8-5JC |
PAL20L8BXVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8BXVC vs PAL20L8BXVC |
TIBPAL20L8-15CNL | High-Performance Impact<TM> PAL<R> Circuits 28-PLCC | Texas Instruments | PAL20L8BXVC vs TIBPAL20L8-15CNL |
TIBPAL20L8-25CNL | High-Performance Impact PAL Circuits 28-PLCC | Texas Instruments | PAL20L8BXVC vs TIBPAL20L8-25CNL |
PAL20L8-10JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs PAL20L8-10JC |